Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEAGLEBOARD
Manufacturer Part NoBBONE-BLACK-IND-4GCopy
Newark Part No.76Y2810
Your Part Number
No Longer Available
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part NoBBONE-BLACK-IND-4GCopy
Newark Part No.76Y2810
Silicon ManufacturerTexas Instruments
Silicon Family NameSitara - AM335x
Core ArchitectureARM
Core Sub-ArchitectureCortex-A8
Silicon Core NumberAM3358
Product Range-
Product Overview
BeagleBone Black Industrial (BBONE-BLACK-IND-4G) is a low cost, high-expansion focused BeagleBoard using a low cost industrial temperature grade Sitara™ AM3358 ARM® Cortex™-A8 processor from Texas Instruments. BBONE-BLACK-IND-4G ships with the Debian Linux distribution preinstalled on the on-board FLASH, ready to start evaluation and development.
- BeagleBone® Black based on Sitara AM3358 Processor
- SGX530 Graphics Engine
- Programmable Real-Time Unit Subsystem
- Operating temperature can span from -40C to +85C
- Memory SDRAM: 512MB DDR3L 800MHz
- On-board Flash: 4GB, 8bit Embedded MMC (eMMC)
- SD/MMC Connector for microSD
- Power management:TPS65217C PMIC is used along with a separate LDO to provide power to the system
- Debug support: optional on-board 20-pin CTI JTAG, serial header
- Power source miniUSB USB or DC jack
- 5VDC external via expansion header
- Connectivity high speed USB 2.0 client port: access to USB0, client mode via miniUSB
- User input / output reset button
- Video/audio interfaces HDMI D type interface
- LCD, UART, eMMC expansion interfaces
Contents
Development board AM3358, Mini USB to USB type A cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Architecture
ARM
Silicon Core Number
AM3358
Product Range
-
Silicon Family Name
Sitara - AM335x
Core Sub-Architecture
Cortex-A8
Kit Contents
Development Board AM3358, miniUSB to USB Type A Cable, Quick Start Guide
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
