
| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 102110762Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 65AK6355 |
| Your Part Number | |
| Technical Datasheet |
462 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $122.190 |
Product Information
| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 102110762Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 65AK6355 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53, Cortex-M4 |
| Silicon Core Number | AM6254, WL1807, CC1352P74T0RGZR |
| Kit Contents | BeaglePlay Board AM6254 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
BeaglePlay is an open-source single board computer designed to simplify the process of adding sensors, actuators, indicators, human interfaces, and connectivity to a reliable embedded system. It features a powerful 64-bit, quad-core processor and innovative connectivity options, including Wi-Fi, Gigabit Ethernet, sub-GHz wireless, and single-pair Ethernet with power-over-data-line. With compatibility with 1,000s of off-the-shelf add-ons and a customized Debian Linux image, BeaglePlay makes expansion and customization easy. It also includes ribbon-cable connections for cameras and touch-screen displays, and a socket for a battery-backed real-time-clock, making it ideal for human-machine interface designs. With its competitive price and user-friendly design, BeaglePlay provides a positive development experience for users.
- Multicore A53s with R5, M4s and PRUs processor, TI AM6254
- WiFi/2.4G, MIMO/5G, SISO M2 1216, TI WL1807 Wi-Fi module, U.FL x2
- TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
- 2GB(1Gb x 16)-1600MHz 3200Mbps DDR
- Kingston 16GB eMMC
- Gigabit Ethernet with RJ45 x1, single pair Ethernet and power over with RJ11
- Power input with USB Type-C
- HDMI Type-A supports up to Full-HD/1080P with 24-bit RGB
- Support FPC 22pin CSI and FPC 40pin OLDI
- 1x MikroBus connector, 1x USB Type-A, 1x micro SD socket, 1x QWIIC, 1x grove connector, 1x RTC
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | AM6254, WL1807, CC1352P74T0RGZR |
| SVHC | No SVHC (17-Jan-2023) |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | Cortex-A53, Cortex-M4 |
| Kit Contents | BeaglePlay Board AM6254 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
