Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBG30CV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM8496
Your Part Number
1,167 In Stock
Need more?
441 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
726 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBG30CV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM8496
Connector to ConnectorType C Plug to Micro USB Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorGreen
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Officially licenced USB-C cable that allows you power and transfer data to your micro:bit in style. Built with high quality PVC cable sleeve that features embossed logos.
- USB-C Plug to USB Micro B Plug
- USB 2.0 data transfer rates up to 480Mb/s
- High quality materials with embossed logo
- Officially licenced by the micro:bit foundation
Technical Specifications
Connector to Connector
Type C Plug to Micro USB Plug
Cable Length - Imperial
11.8"
Jacket Color
Green
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
