Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARBER - COLMAN
Manufacturer Part No7EM-43111-300-0-00Copy
Newark Part No.20C9073
Your Part Number
No Longer Available
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part No7EM-43111-300-0-00Copy
Newark Part No.20C9073
Thermocouple Type-
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Product Overview
The 7EM-43111-300-0-00 is a 1/8 DIN dual 3-digit LED display microprocessor based Temperature Controller designed specifically for tight process control. NEMA 4X faceplates allows this unit to be used in severe conditions. The 3-digit display offers complete coverage for extrusion and environmental chamber applications for unused digits. The 7EM is easy to configure and use and even operators without skills in temperature process control or knowledge of PID control parameters can obtain perfect control. For best results in control stability, simply wire the instrument, configure the set-point and alarm thresholds and initiate the auto-tune function.
- Heater breakdown input
- Two temperature alarms
- Heater breakdown alarm and load current display in engineering units
- Auto tuning
- Algorithms for heat or heat/cool control
- Control output disable function
Applications
Automation & Process Control
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-
Output Voltage Max
-
Product Range
-
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
