Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27XDW710HSQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3039
Product RangeWLS27 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $560.140 |
| 2+ | $548.940 |
| 5+ | $537.730 |
Price for:Each
Minimum: 1
Multiple: 1
$560.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27XDW710HSQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3039
Product RangeWLS27 Series
Length710mm
Lamp Base Type-
Light SourceLED
Lens Diameter27mm
Supply Voltage30VDC
Power Rating-
Product RangeWLS27 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
710mm
Light Source
LED
Supply Voltage
30VDC
Product Range
WLS27 Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
27mm
Power Rating
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
