Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVTBN6LQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22H3181
Product RangeVTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.200 |
Price for:Each
Minimum: 1
Multiple: 1
$214.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVTBN6LQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22H3181
Product RangeVTB Series
Technical Datasheet
Product RangeVTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Illuminated
Touch Button OperationNormally Open
Output StateNPN
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
VTB Series
Illumination Color (Activated)
Illuminated
Output State
NPN
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
