Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVS2AP5CV30QCopy
Newark Part No.22H3096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.290 |
| 3+ | $154.350 |
| 5+ | $149.940 |
Price for:Each
Minimum: 1
Multiple: 1
$157.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVS2AP5CV30QCopy
Newark Part No.22H3096
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VS2 series miniature self-contained Sensor that are designed for precision sensing in small areas previously accessible only to remote or fibre optic models. Typical applications include mounting inside vibrating feeders and electronic component handling equipment, where larger sensors will not fit.
- Extremely low profile self-contained miniature sensors
- Visible red sensing beam
- Choose models with 15 or 30mm convergent point
- Choose dark or light operate models
- Choose models with NPN (sinking) or PNP (sourcing) output
- 3-wire hook-up, output load capacity to 50mA
- Choice of integral cable or quick-disconnect connector
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
