Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UDNB
Newark Part No.02H7706
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UDNB
Newark Part No.02H7706
Technical Datasheet
Sensing Range Min300mm
Sensing Range Max2m
Beam Angle-
Switching Frequency128kHz
External Diameter40mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Min
300mm
Beam Angle
-
External Diameter
40mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
2m
Switching Frequency
128kHz
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate