Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30SN6FF200QCopy
Newark Part No.22H1754
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30SN6FF200QCopy
Newark Part No.22H1754
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T30 series self-contained small powerful fixed-field or infrared diffuse mode Sensor with far-limit cut-off (a type of background suppression). Their high excess gain and fixed-field technology allow detection of objects of low reflectivity, while ignoring background surfaces. The cut-off distance is fixed. Backgrounds and background objects must always be placed beyond the cut-off distance. Featuring EZ-BEAM® technology, the specially designed optics and electronics provide reliable sensing without the need for adjustments.
- T style plastic housing with 30mm threaded lens in opposed, retroreflective or fixed-field modes
- Completely epoxy-encapsulated to provide superior durability, even in harsh sensing environments
- Rated to IP69K
- Innovative dual-indicator system takes the guesswork out of sensor performance monitoring
- Advanced diagnostics to warn of marginal sensing conditions or output overload
- Choose SPDT (complementary) NPN or PNP outputs (150mA maximum ea.)
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
