Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLXR-0DECQ8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3017
Product RangeSSA-EB1PL Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $370.080 |
| 5+ | $362.680 |
| 10+ | $355.280 |
Price for:Each
Minimum: 1
Multiple: 1
$370.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLXR-0DECQ8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3017
Product RangeSSA-EB1PL Series
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch TerminalsM12 (Euro) Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeSSA-EB1PL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
M12 (Euro) Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Twist to Release
Contact Current Max
100mA
Contact Voltage DC Nom
24V
IP Rating
IP65
Product Range
SSA-EB1PL Series
Alternatives for SSA-EB1PLXR-0DECQ8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
