Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1P-02ED1Q5BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AM3015
Product RangeSSA-EB1 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.300 |
Price for:Each
Minimum: 1
Multiple: 1
$225.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1P-02ED1Q5BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AM3015
Product RangeSSA-EB1 Series
Contact ConfigurationDPST-NC
Switch OperationTwist, Pull to Release
Switch TerminalsM12 Connector
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeSSA-EB1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
M12 Connector
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Twist, Pull to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
SSA-EB1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
