Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1P-02ECQ4Copy
Newark Part No.94T4373
Product RangeSSA-EBxP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.000 |
Price for:Each
Minimum: 1
Multiple: 1
$178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1P-02ECQ4Copy
Newark Part No.94T4373
Product RangeSSA-EBxP Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist, Pull to Release
Switch Terminals4 Pin M12 Connector
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSSA-EBxP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
4 Pin M12 Connector
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
SSA-EBxP Series
Switch Operation
Twist, Pull to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
