Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSL10VB6VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6379
Product RangeSL10 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.270 |
| 5+ | $195.430 |
| 10+ | $190.130 |
Price for:Each
Minimum: 1
Multiple: 1
$204.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSL10VB6VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6379
Product RangeSL10 Series
Sensor TypeSlot Sensor
Sensing Distance Max10mm
Sensing MethodThrough Beam
Output TypeDigital - NPN / PNP
Product RangeSL10 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Slot Sensor
Sensing Method
Through Beam
Product Range
SL10 Series
Supply Voltage Min
10VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
10mm
Output Type
Digital - NPN / PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
