Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-RFA-P
Newark Part No.04AJ7163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.000 |
Price for:Each
Minimum: 1
Multiple: 1
$47.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-RFA-P
Newark Part No.04AJ7163
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypePin
Sensor Connector MountingCable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Sensor Connector Size
M12
Sensor Contact Type
Pin
IP / NEMA Rating
IP68
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate