Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-MAGB2SM W/30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AH3518
Product RangeSI-MAG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.820 |
| 5+ | $89.980 |
| 10+ | $88.150 |
| 25+ | $86.310 |
Price for:Each
Minimum: 1
Multiple: 1
$91.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-MAGB2SM W/30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AH3518
Product RangeSI-MAG Series
Technical Datasheet
Product RangeSI-MAG Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SI-MAG Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (3)
Alternatives for SI-MAGB2SM W/30
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
