Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS83ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27M3161
Product RangeSI-LS83 Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.130 |
| 10+ | $58.650 |
| 25+ | $57.110 |
| 50+ | $55.970 |
| 100+ | $54.830 |
| 500+ | $53.680 |
| 1000+ | $52.540 |
| 2500+ | $51.400 |
Price for:Each
Minimum: 1
Multiple: 1
$61.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS83ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27M3161
Product RangeSI-LS83 Series
Technical Datasheet
For Use WithBanner Safety Interlock Switches
Product RangeSI-LS83 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SI-LS83E is a safety interlock body for use with SI-LS83 safety interlock switch.
- Thermoplastic housing
- Rectangular device
- IP65 rated
- Wiring chamber connection
- Operating temperature range from -30 to +80°C
Technical Specifications
For Use With
Banner Safety Interlock Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
SI-LS83 Series
Technical Docs (1)
Alternatives for SI-LS83E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
