Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-HG63FQDR
Newark Part No.96M4350
Product RangeSI-HG63 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.480 |
| 3+ | $382.200 |
| 5+ | $371.280 |
Price for:Each
Minimum: 1
Multiple: 1
$389.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-HG63FQDR
Newark Part No.96M4350
Product RangeSI-HG63 Series
Technical Datasheet
Product RangeSI-HG63 Series
Contact Configuration3PST
Switch TerminalsConnector
Contact Voltage AC Max230V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max1A
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SI-HG63FQDR is a hinge style Safety Interlock Switch with inline QD connection responds when a mechanical guard opens. The interlock switches feature "positive opening" contacts for high reliability regardless of environmental conditions and withstand attempts to override the switch and defeat the system. The safety switch is integrated into a highly robust PBT housing and screwed onto the fine-cast stainless steel hinge.
- Safety switching point is repositionable
- Switch can also be converted to operate from the opposite side
- Protected from mechanical impact for superior performance to actuator-activated safety switches
- IP67 Protection rating
- Stainless steel hinge supports a load of 1800N (180Kg)
- Switch is mounted on right side of hinge
Applications
Industrial, Safety
Technical Specifications
Product Range
SI-HG63 Series
Switch Terminals
Connector
Contact Current AC Max
3A
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
1A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
