Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM21-10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK6366
Product RangeSI-GL42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $531.070 |
Price for:Each
Minimum: 1
Multiple: 1
$531.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM21-10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK6366
Product RangeSI-GL42 Series
Product RangeSI-GL42 Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
Screw
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Alternatives for SI-GL42DM21-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
