Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSB12TRPRCopy
Newark Part No.31T5940
Product RangeSB12T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSB12TRPRCopy
Newark Part No.31T5940
Product RangeSB12T Series
Technical Datasheet
Sensor TypePhotoelectric Sensor Receiver
Sensing Distance Max1.5m
Sensing MethodOpposed
Output TypeDigital - PNP DO
Product RangeSB12T Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor Receiver
Sensing Method
Opposed
Product Range
SB12T Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
1.5m
Output Type
Digital - PNP DO
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
