Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS30SP6FF400QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4782
Product RangeS30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.050 |
Price for:Each
Minimum: 1
Multiple: 1
$174.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS30SP6FF400QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4782
Product RangeS30 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max400mm
Sensing MethodFixed Field
Output TypeDigital - PNP
Product RangeS30 Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP69K
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field
Product Range
S30 Series
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP69K
Operating Temperature Max
70°C
Sensing Distance Max
400mm
Output Type
Digital - PNP
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
