Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22LGRYPTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3021
Product RangeEZ-LIGHT S22L Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.820 |
Price for:Each
Minimum: 1
Multiple: 1
$72.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22LGRYPTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3021
Product RangeEZ-LIGHT S22L Series
LED ColorGreen, Red, Yellow
Mounting Hole Dia22mm
Forward Current / ColorG 25mA, R 25mA, Y 25mA
Operating Voltage / ColorG 30V, R 30V, Y 30V
Luminous Intensity / Color-
IP / NEMA RatingIP67, IP69K
Product RangeEZ-LIGHT S22L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red, Yellow
Forward Current / Color
G 25mA, R 25mA, Y 25mA
Luminous Intensity / Color
-
Product Range
EZ-LIGHT S22L Series
Mounting Hole Dia
22mm
Operating Voltage / Color
G 30V, R 30V, Y 30V
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (25-Jun-2025)
Alternatives for S22LGRYPT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
