Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UBAQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5480
Product RangeS18U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $399.370 |
| 5+ | $385.140 |
| 10+ | $376.300 |
Price for:Each
Minimum: 1
Multiple: 1
$399.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UBAQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5480
Product RangeS18U Series
Sensing Range Min30mm
Sensing Range Max300mm
Beam Angle-
Beam Angle-
Switching Frequency300kHz
External Diameter18mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS18U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Min
30mm
Beam Angle
-
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
300mm
Beam Angle
-
External Diameter
18mm
Operating Temperature Min
-20°C
Product Range
S18U Series
Alternatives for S18UBAQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
