Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SN6D-25842Copy
Newark Part No.65W9772
Product RangeEZ-BEAM S18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.000 |
Price for:Each
Minimum: 1
Multiple: 1
$92.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SN6D-25842Copy
Newark Part No.65W9772
Product RangeEZ-BEAM S18 Series
Technical Datasheet
Sensor TypeSelf-Contained DC-Operated Sensor
Sensing Distance Max100mm
Sensing MethodProximity Diffuse
Output TypeDigital-NPN
Product RangeEZ-BEAM S18 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Self-Contained DC-Operated Sensor
Sensing Method
Proximity Diffuse
Product Range
EZ-BEAM S18 Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
100mm
Output Type
Digital-NPN
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
