Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18LRXXPTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3020
Product RangeEZ-LIGHT S18L Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.560 |
| 5+ | $68.840 |
| 10+ | $67.160 |
| 25+ | $65.820 |
| 50+ | $64.470 |
Price for:Each
Minimum: 1
Multiple: 1
$71.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18LRXXPTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3020
Product RangeEZ-LIGHT S18L Series
LED ColorRed
Operating Voltage30VDC
Mounting Hole Dia18mm
Forward Current If25mA
Luminous Intensity-
IP / NEMA RatingIP67, IP69K
Product RangeEZ-LIGHT S18L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
18mm
Luminous Intensity
-
Product Range
EZ-LIGHT S18L Series
Operating Voltage
30VDC
Forward Current If
25mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
