Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18-2VPDL-Q5Copy
Newark Part No.78X7867
Product RangeS18-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.000 |
Price for:Each
Minimum: 1
Multiple: 1
$72.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18-2VPDL-Q5Copy
Newark Part No.78X7867
Product RangeS18-2 Series
Technical Datasheet
Sensor TypePhotoelectric Barrel Sensor
Sensing Distance Max750mm
Sensing MethodProximity Diffuse
Output TypeDigital
Product RangeS18-2 Series
Connection MethodCable with 4 Pin M12 Euro Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202F
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Barrel Sensor
Sensing Method
Proximity Diffuse
Product Range
S18-2 Series
Supply Voltage Min
10VDC
Qualification
MIL-STD-202F
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
750mm
Output Type
Digital
Connection Method
Cable with 4 Pin M12 Euro Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
