Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YB-M124-M124-0.2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6418
Product RangeS15Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.170 |
Price for:Each
Minimum: 1
Multiple: 1
$59.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YB-M124-M124-0.2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6418
Product RangeS15Y Series
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPUR (Polyurethane) Body
Product RangeS15Y Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Black
Product Range
S15Y Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (15-Jan-2018)
Alternatives for S15YB-M124-M124-0.2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
