Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6230
Product RangeQT50U Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $930.600 |
| 2+ | $893.380 |
Price for:Each
Minimum: 1
Multiple: 1
$930.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6230
Product RangeQT50U Series
Sensing Distance Max8m
Frequency75kHz
Operating Temperature Min-20°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeQT50U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
8m
Operating Temperature Min
-20°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Frequency
75kHz
Operating Temperature Max
70°C
Product Range
QT50U Series
Alternatives for QT50UVR3WQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
