Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6LPQ8-94187Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4701
Product RangeQS18 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.310 |
| 5+ | $180.640 |
| 10+ | $176.490 |
Price for:Each
Minimum: 1
Multiple: 1
$187.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6LPQ8-94187Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4701
Product RangeQS18 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max3.5m
Sensing MethodPolarized Retroreflective
Output TypeDigital - NPN
Product RangeQS18 Series
Connection Method4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
QS18 Series
Supply Voltage Min
10VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
3.5m
Output Type
Digital - NPN
Connection Method
4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
