Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK5124
Product RangeQM30VT Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $449.840 |
| 10+ | $417.710 |
| 25+ | $402.880 |
| 50+ | $388.050 |
| 100+ | $370.750 |
Price for:Each
Minimum: 1
Multiple: 1
$449.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK5124
Product RangeQM30VT Series
Sensor TypeVibration and Temperature Sensor
Supply Voltage30VDC
Impedance-
Sensor Mounting-
Sensitivity-
External Diameter-
Internal Diameter-
Input Current9mA
Product RangeQM30VT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT Series
Supply Voltage
30VDC
Sensor Mounting
-
External Diameter
-
Input Current
9mA
SVHC
No SVHC (15-Jan-2018)
Alternatives for QM30VT2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
