Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-6KDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM0668
Product RangeQ90R Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $931.940 |
Price for:Each
Minimum: 1
Multiple: 1
$931.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-6KDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM0668
Product RangeQ90R Series
Frequency Min60GHz
Frequency Max61.5GHz
Detection Range Max20m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeQ90R Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q90R2-12040-6KDQ is a Q90R series, R-GAGE® high power multipurpose radar sensor.
- Input voltage range from 10 to 30Vdc, 60GHz operating frequency
- IP67, IP69K rating, configurable FOV type, 5-pins
- PFM output, PC configurable
- 1 NPN/PNP configurable discrete (switched) outputs
- Flat mount housing, aluminum primary housing material
- Integral QD connection, M12 quick disconnect type
- 20000mm max sensing distance
- Operating temperature range from -40°C to 65°C
Technical Specifications
Frequency Min
60GHz
Detection Range Max
20m
Sensor Case / Package
-
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
65°C
Qualification
-
Frequency Max
61.5GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
Q90R Series
SVHC
No SVHC (15-Jan-2018)
Alternatives for Q90R2-12040-6KDQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
