Print Page
Q90R-4040-6KIQ
Radar Sensor, 40 x 40, 10V to 30V, Time of Flight, NPN / PNP, IP67, IP69K, Q90R R-GAGE Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R-4040-6KIQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AM0666
Product RangeQ90R Series
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $657.000 |
Price for:Each
Minimum: 1
Multiple: 1
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R-4040-6KIQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AM0666
Product RangeQ90R Series
Product RangeQ90R Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q90R-4040-6KIQ is a Q90R series, R-GAGE® high power multipurpose radar sensor. This industrial radar sensor uses high-frequency radio waves from its internal antenna to detect and measure the distance to objects in its field of view. The Q90R detects a wide variety of materials including metal, liquids, or organic materials. Use the supplied software, IOLink, or a remote input wire to configure the sensor to sense objects within a specified distance while ignoring objects beyond. The sensing functions are immune to wind, fog, steam, and temperature changes and resistant to rain and snow.
- Input voltage range from 10 to 30Vdc, 60GHz operating frequency
- IP67, IP69K rating, fixed FOV type, 5-pins
- PFM output, PC configurable
- Remote teach, washdown rated, clear object detection, timing (hold/delay), quick disconnect
- 1 NPN/PNP configurable discrete (switched) outputs
- Flat mount housing, aluminum primary housing material
- Integral QD connection, M12 quick disconnect type
- 20000mm max sensing distance, compact, rugged IP69K housing withstands harsh environments
- FMCW radar detects moving and stationary objects
- Operating temperature range from -40°C to 65°C
Technical Specifications
Product Range
Q90R Series
SVHC
No SVHC (15-Jan-2018)
Alternatives for Q90R-4040-6KIQ
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
