Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60VR3LAF1400Q1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6247
Product RangeQ60 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $518.440 |
Price for:Each
Minimum: 1
Multiple: 1
$518.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60VR3LAF1400Q1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6247
Product RangeQ60 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max1.4m
Sensing MethodBackground Suppression, Proximity
Output TypeSPST Electromechanical Relay
Product RangeQ60 Series
Connection Method4 Pin 1/2" Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max250VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
Q60 Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
1.4m
Output Type
SPST Electromechanical Relay
Connection Method
4 Pin 1/2" Integral Quick Disconnect Connector
Supply Voltage Max
250VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
45°C
Alternatives for Q60VR3LAF1400Q1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
