Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8Copy
Newark Part No.80AK5134
Product RangeQ5X Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $614.160 |
| 5+ | $594.020 |
| 10+ | $573.890 |
| 25+ | $530.260 |
| 50+ | $500.050 |
Price for:Each
Minimum: 1
Multiple: 1
$614.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8Copy
Newark Part No.80AK5134
Product RangeQ5X Series
Sensor TypePhotoelectric
Sensing Distance Max2m
Sensing MethodBackground Suppression
Product RangeQ5X Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Background Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
2m
Product Range
Q5X Series
Supply Voltage Min
10VDC
Qualification
MIL-STD-202G
IP Rating
IP67
Operating Temperature Max
50°C
Alternatives for Q5XKLAF2000-Q8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
