Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTILAF300-Q8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AK6234
Product RangeQ4X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $623.380 |
Price for:Each
Minimum: 1
Multiple: 1
$623.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTILAF300-Q8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AK6234
Product RangeQ4X Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodBackground/Foreground Suppression, Proximity
Output TypeAnalogue - 4 to 20mA
Product RangeQ4X Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background/Foreground Suppression, Proximity
Product Range
Q4X Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
300mm
Output Type
Analogue - 4 to 20mA
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Alternatives for Q4XTILAF300-Q8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
