Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3DLQCopy
Newark Part No.21H6802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.810 |
| 3+ | $192.150 |
| 5+ | $186.660 |
Price for:Each
Minimum: 1
Multiple: 1
$195.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3DLQCopy
Newark Part No.21H6802
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q45VR3 series universal voltage Photoelectric Sensor with electromechanical relay output. The device features advanced one-piece photoelectric sensor with outstanding optical performance and extremely rugged design. Full line includes opposed, diffuse, retroreflective, convergent and glass and plastic fibre optic sensing modes. The series features choice of prewired 2m (6.5') or 9m (30') unterminated cable or Mini-style quick-disconnect fitting.
- Electromechanical relay for high-capacity switching and immunity to electrical noise
- Switchable light/dark operate
- Versatile plug-in modules available for output timing logic and/or signal strength display
- Highly visible Power, Signal (AID™ System), output indicator LEDs
- Versatile mounting options
- Designed to withstand 1200psi washdown, exceeds its NEMA 6P and IEC IP67 rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
