Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BW22LVQ1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6238
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.140 |
| 5+ | $200.060 |
| 10+ | $195.970 |
Price for:Each
Minimum: 1
Multiple: 1
$204.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BW22LVQ1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6238
Product RangeQ45 Series
Sensing Distance Max9m
Sensing MethodRetroreflective
Product RangeQ45 Series
Connection Method4 Pin Micro Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
9m
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Retroreflective
Connection Method
4 Pin Micro Connector
Supply Voltage Max
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
