Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK5131
Product RangeQ3X Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $487.950 |
| 10+ | $456.850 |
| 25+ | $442.500 |
| 50+ | $428.150 |
| 100+ | $411.410 |
Price for:Each
Minimum: 1
Multiple: 1
$487.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK5131
Product RangeQ3X Series
Sensor TypeContrast Sensor
Sensing Distance Max300mm
Sensing MethodDiffuse, Background Suppression
Output TypeDigital - NPN / PNP
Product RangeQ3X Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Method
Diffuse, Background Suppression
Product Range
Q3X Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
300mm
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Alternatives for Q3XTBLD-Q8
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
