Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20EQ7
Newark Part No.49AM4703
Product RangeQ20 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.260 |
Price for:Each
Minimum: 1
Multiple: 1
$93.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20EQ7
Newark Part No.49AM4703
Product RangeQ20 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max12m
Sensing MethodOpposed Emitter
Output Type-
Product RangeQ20 Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Opposed Emitter
Product Range
Q20 Series
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
12m
Output Type
-
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate