Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF200LD3-QPS150Copy
Newark Part No.49AM4695
Product RangePTL110S Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.900 |
Price for:Each
Minimum: 1
Multiple: 1
$290.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF200LD3-QPS150Copy
Newark Part No.49AM4695
Product RangePTL110S Series
Sensing Distance Max200mm
Sensing MethodFixed Field
Product RangePTL110S Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP54
IP RatingIP54
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Distance Max
200mm
Product Range
PTL110S Series
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP54
Operating Temperature Max
50°C
Sensing Method
Fixed Field
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP54
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
