Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPT300Copy
Newark Part No.26AM2453
Product RangeMICRO-AMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.000 |
Price for:Each
Minimum: 1
Multiple: 1
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPT300Copy
Newark Part No.26AM2453
Product RangeMICRO-AMP Series
Technical Datasheet
Sensor TypeRemote Sensor Receiver
Sensing Distance Max2.4m
Sensing MethodOpposed
Output Type-
Product RangeMICRO-AMP Series
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
Light Source880nm Infrared
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max80°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Remote Sensor Receiver
Sensing Method
Opposed
Product Range
MICRO-AMP Series
Supply Voltage Min
-
Light Source
880nm Infrared
IP Rating
-
Operating Temperature Max
80°C
Sensing Distance Max
2.4m
Output Type
-
Connection Method
Cable
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
