Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBA5LQDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6205
Product RangeOTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.320 |
Price for:Each
Minimum: 1
Multiple: 1
$214.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBA5LQDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6205
Product RangeOTB Series
Product RangeOTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Output StateSPDT Relay
Supply Voltage Min105VAC
Supply Voltage Max130VAC
IP RatingIP66
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
OTB Series
Illumination Color (Activated)
Non Illuminated
Output State
SPDT Relay
Supply Voltage Max
130VAC
IP Rating
IP66
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
105VAC
IP Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Alternatives for OTBA5LQD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
