Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-415RACopy
Newark Part No.34K8140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.850 |
| 3+ | $57.750 |
| 5+ | $56.100 |
Price for:Each
Minimum: 1
Multiple: 1
$58.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-415RACopy
Newark Part No.34K8140
Technical Datasheet
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (15-Jan-2018)
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
