Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC-406SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.420 |
Price for:Each
Minimum: 1
Multiple: 1
$67.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC-406SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6138
Connector Type AM12 Sensor Straight Receptacle
Connector Type BM12 Sensor Straight Plug
No. of Positions4 Positions
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Sensor Straight Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
1.8m
Product Range
-
Alternatives for MQDEC-406SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
