Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9LVQCopy
Newark Part No.21H1661
Product RangeMINI-BEAM MIAD9 NAMUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.000 |
Price for:Each
Minimum: 1
Multiple: 1
$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9LVQCopy
Newark Part No.21H1661
Product RangeMINI-BEAM MIAD9 NAMUR Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon-Polarized Retroreflective
Output TypeDigital
Product RangeMINI-BEAM MIAD9 NAMUR Series
Connection Method4 Pin M12 Connector
Supply Voltage Min5VDC
Supply Voltage Max15VDC
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Product Range
MINI-BEAM MIAD9 NAMUR Series
Supply Voltage Min
5VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
5m
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
15VDC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
