Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6105
Product RangeLTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $762.270 |
Price for:Each
Minimum: 1
Multiple: 1
$762.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6105
Product RangeLTF Series
Sensor TypeDistance Sensor
Sensing Distance Max12m
Sensing MethodTime of Flight, Proximity
Output TypeAnalogue - 4 to 20mA, Digital - PNP / NPN
Product RangeLTF Series
Connection Method5 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Method
Time of Flight, Proximity
Product Range
LTF Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
12m
Output Type
Analogue - 4 to 20mA, Digital - PNP / NPN
Connection Method
5 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Alternatives for LTF12IC2LDQP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
