
Product Information
Product Overview
The LR250 is a remote opposed mode Sensor used as emitter in pair with PT250. The sensor is compact, totally-encapsulated opposed mode remote sensors whose 1/4" diameter smooth barrel design and excellent operating characteristics make them ideal for many sensing applications. Mounting and alignment are extremely simple, due to these sensors wide field of view. The LR250 may be mounted through a 1/4" (6.4mm) clearance hole and held in place by a setscrew or in a model SMB250 mounting block. The series sensor is fully encapsulated and have hermetically sealed lenses to eliminate internal condensation. Units may be washed down without damage. The minimum object size required to break the beam of the opposed mode sensor pair is 1/8 inch. This sensor is designed for use with Banner MICRO-AMP® system MA3-4 and MA3-4P modulated amplifiers, MAXI-AMP™ system CM Series modulated amplifiers and MB Series amplifiers.
- Up to 8ft in opposed mode range
- 0.14 inch (3.6mm) Diameter effective beam
- Response speed is a function of the amplifier
- Infrared LED, 880nm emitter characteristics
- NEMA 1, 3, 4, 12 and 13 Delrin® housing
- Supplied with 6' of PVC-covered cable, 30' cables are available by special order
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
