Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRXPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM2887
Product RangeK80L Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.460 |
| 5+ | $160.190 |
| 10+ | $156.920 |
Price for:Each
Minimum: 1
Multiple: 1
$163.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRXPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM2887
Product RangeK80L Series
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter-
Product RangeK80L Series
IP / NEMA RatingIP67
Power Rating-
External Height66.3mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP67
External Height
66.3mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
K80L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
