Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK70DXN9T2GRYQP
Newark Part No.80AC7974
Product RangeEZ-LIGHT K50 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK70DXN9T2GRYQP
Newark Part No.80AC7974
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Product RangeEZ-LIGHT K50 Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open, Normally Closed
Output State-
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EZ-LIGHT K50 Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
12VDC
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate