Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-4030-LUQCopy
Newark Part No.04AM0661
Product RangeK50R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $320.000 |
Price for:Each
Minimum: 1
Multiple: 1
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-4030-LUQCopy
Newark Part No.04AM0661
Product RangeK50R Series
Product RangeK50R Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50RF-4030-LUQ is a K50R series R-GAGE® radar sensor.
- Remote teach, clear object detection, timing (hold/delay), quick disconnect
- PFM output, PC configurable, 60GHz operating frequency
- Fixed FOV, IP67 IP rating, radar sensing beam
- Flat pack housing style, ABS/polycarbonate primary housing material
- Integral QD connection, M12 quick disconnect
- 5000mm max sensing distance, 12-30V dc power supply
- 5-pins, 1 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -40°C to 60°C
Technical Specifications
Product Range
K50R Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for K50RF-4030-LUQ
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
