Print Page
K50RF-4030-LDQ
Radar Sensor, 40 x 30, 10V to 30V, Time of Flight, NPN / PNP, IP67, K50R R-GAGE Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-4030-LDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM0659
Product RangeK50R Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $323.080 |
Price for:Each
Minimum: 1
Multiple: 1
$323.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-4030-LDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM0659
Product RangeK50R Series
Frequency Min57GHz
Frequency Max64GHz
Detection Range Max5m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeK50R Series
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50RF-4030-LDQ is a K50R series R-GAGE® radar sensor.
- Remote teach, clear object detection, timing (hold/delay), quick disconnect
- PFM output, PC configurable, 60GHz operating frequency
- Fixed FOV, IP67 IP rating, radar sensing beam
- Flat pack housing style, ABS/polycarbonate primary housing material
- Integral QD connection, M12 quick disconnect
- 5000mm max sensing distance, 10 to 30VDC power supply range
- 5-pins, 2 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -40°C to 60°C
Technical Specifications
Frequency Min
57GHz
Detection Range Max
5m
Sensor Case / Package
-
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
K50R Series
Qualification
-
Frequency Max
64GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for K50RF-4030-LDQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
